| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-4P-CL03 |
| Color: | Gray |
| Series: | PanelMate™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 16 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-4P-CL03 |
AT04-4P-CL03
Specifications
Detailed Description
Introducing the PanelMate™ AT Series Male Connector, designed for reliable automotive applications. Featuring a durable plastic housing in a sleek Gray color, this connector is built to withstand harsh environments with an IP67 rating. With four contacts and a wire size range of 20-16 AWG, it offers a secure and efficient connection. Operating temperature ranges from -55°C to 125°C, making it suitable for a wide range of conditions. RoHS compliant and rated for 250V voltage, it ensures safety and quality. The silicone rubber seal material guarantees long-lasting performance, with a high mating cycle of 100. Perfect for panel mounting, this connector is a vital component in automotive electronics, providing a current rating of 13A. Upgrade your connectivity with the PanelMate™ AT044PCL03 Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems A114017-SR | BLANK SEAL PLUG 16AWG (F | ![]() |
| Amphenol Sine Systems AW12S | 12 Position, Plug Wedgelock | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2025 | PCN-22044 - Appearance change. In order to control warping of the part, core-outs were added to the panels of the AT/ATP Panelmate series. Both versions are good for use as this is a running change. No change to form, fit or function | Download | |||
| 11/01/2021 | PCN-C1532S-REV-A - Appearance change. in order to make the pink number can be seen easily we adjusted the lettering position on the AT2 pos Plug shell. the matching and functional performance of products will not be affected | Download | |||


