| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AHD10-9-1939P |
| Color: | Black |
| Series: | AHD |
| Amperage: | 13 A |
| Gender: | Male |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 9 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| SKU: | AMEAHD10-9-1939P |
AHD10-9-1939P
| Heilind Number: | AMEAHD10-9-1939P |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AHD10-9-1939P |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
AHD Series Receptacle, Male
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Amphenol Sine Systems AHDC-16-9-OBDGN | HD SERIES 9 PIN RECEPTACL | ![]() |
| | Amphenol Sine Systems AHDM06-24-23PN | PLUG,SZ24,23 POS,PIN, CIRC CONN,STD SEAL | ![]() |
| Amphenol Sine Systems AT04-6P | 6 PIN RECEPTACLE | ![]() |
| Amphenol Sine Systems AT06-12SA | 12 Pin Plug Key Position A | ![]() |
| Amphenol Sine Systems AT06-2S | 2 Pin Plug GREY | ![]() |
| Amphenol Sine Systems AT06-4S | 4 Pin Plug | ![]() |
| Amphenol Sine Systems AT06-6S | 6 PIN PLUG | ![]() |
| Amphenol Sine Systems AT60-204-0490 | PIN CONTCT, NI SZ4,6AWG | ![]() |
| Amphenol Sine Systems ATHD06-1-4S | 1P PLUG, 100A/1000V SEALED IP67/69k | ![]() |
| Amphenol Sine Systems ATP06-2S | 2 Pin Plug | ![]() |
| Amphenol Sine Systems AW2P | 2-Way Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW2S | 2 Position, Plug Wedgelock | ![]() |
| | Amphenol Sine Systems AW4P | 4 Position Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW4S | 4 Position, Plug Wedgelock | ![]() |
| | Amphenol Sine Systems AW6P | 6-Way Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW6S | 6 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AWM-12S | 12 PIN PLUG WEDGE | ![]() |
| Amphenol Sine Systems AWP-2P | 2-WAY WEDGELOCK RECEPTACLE | ![]() |


