| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-12PB-P021 |
| Color: | Black |
| Series: | HYPERBUSS™ AT |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 12 |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 78 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-12PB-P021 |
AT04-12PB-P021
Specifications
Detailed Description
Introducing the HYPERBUSS™ AT Series Black Male Automotive Connector, the perfect solution for high-performance vehicle applications. Constructed with durable Nylon housing and featuring 12 nickel-plated contacts, this connector ensures reliable signal transmission in even the harshest environments. With an IP67 rating and silicone rubber seals, it offers exceptional protection against dust, water, and other contaminants. Operating efficiently in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of automotive settings. Designed for easy installation, it accommodates wire sizes from 20 to 14 AWG and can handle a current rating of up to 78A at 250V. With RoHS compliance and a 100-cycle mating cycle lifespan, you can trust in its quality and longevity. Upgrade your automotive connectivity with the HYPERBUSS™ AT Series connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AHD10-9-1939P | HD SERIES 9 PIN RECEPTACLE | ![]() |


