| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-12PB-SR2BK |
| Color: | Black |
| Series: | AT |
| Amperage: | 13 A |
| Connector Type: | Connector |
| Gender: | Male |
| Number of Contacts: | 12 |
| Minimum Operating Temperature: | -55 °C |
| Product Name: | AT, SR02 |
| SKU: | AMEAT04-12PB-SR2BK |
AT04-12PB-SR2BK
| Heilind Number: | AMEAT04-12PB-SR2BK |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT04-12PB-SR2BK |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
12 POSITION PIN RECEPTACLE KEY
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Amphenol Sine Systems AT06-6S-SR02BLK | 6-WAY PLUG FEMALE CONNECTOR WI | ![]() |


