| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-12PC-L012 |
| Color: | Green |
| Series: | PanelMate™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-12PC-L012 |
AT04-12PC-L012
Specifications
Detailed Description
Introducing the PanelMate™ AT Series Male Automotive Connector, SKU AT04-12PC-L012. This durable connector, featuring a vibrant green housing made of high-quality plastic, is designed for panel mounting in automotive applications. With 12 contacts, it ensures reliable connectivity for various systems. Operating efficiently in temperatures ranging from -55°C to 125°C, and boasting an IP67 rating, it guarantees performance in harsh environments. The silicone rubber seal and 100 mating cycle durability further enhance its reliability. Suitable for wire sizes 20-14 AWG, it offers a current rating of 13A and voltage rating of 250V, making it ideal for power transmission. With RoHS compliance, it meets environmental standards. Explore the PanelMate™ AT Series for top-notch automotive connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT04-3P | 3 Pin Receptacle | ![]() |
| Amphenol Sine Systems AT06-2S | 2 Pin Plug GREY | ![]() |
| Amphenol Sine Systems AT60-14-0122 | Male Contact, Stamped & Formed 14-16 AWG | ![]() |
| Amphenol Sine Systems AT62-14-0122 | Female Contact, Stamped & Form Reel | ![]() |
| Amphenol Sine Systems AWP-4S | 4-WAY WEDGELOCK PLUG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2025 | PCN-22044 - Appearance change. In order to control warping of the part, core-outs were added to the panels of the AT/ATP Panelmate series. Both versions are good for use as this is a running change. No change to form, fit or function | Download | |||


