| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-2P-PM11 |
| Color: | Black |
| Series: | AT, Panel|Mate |
| Amperage: | 13 A |
| Number of Contacts: | 2 |
| Mount Type: | Panel Mount |
| SKU: | AMEAT04-2P-PM11 |
AT04-2P-PM11
| Heilind Number: | AMEAT04-2P-PM11 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT04-2P-PM11 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
AT RCPT, 2 PIN, PANEL MNT SELF-THREAD
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Amphenol Sine Systems AHDP18-PN01 | PANEL NUT, SHELL SIZE 18 AHD, DURAMATE | ![]() |
| | Amphenol Sine Systems AT04-08PA-PM11 | 8 POSTION RECEPTACLE, PIN, NIC | ![]() |
| Amphenol Sine Systems AW12P | 12-Way Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW6P | 6-Way Wedgelock Receptacle | ![]() |
| Amphenol Sine Systems AW8P | 8-Way Wedgelock Receptacle | ![]() |
| Amphenol Sine Systems 67997-206HLF | B/S II DR | ![]() |


