| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 67997-206HLF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT Over Nickel |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 5 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG67997-206HLF |
67997-206HLF
| Heilind Number: | BRG67997-206HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 67997-206HLF |
| ECAD Model: |
Specifications
Detailed Description
The BergStik® B/S II DR ( 67997-206HLF) is a reliable and high-performance connector designed for through-hole mounting. Featuring a sleek black housing made of high-temperature plastic, this connector is built to withstand extreme operating conditions, with a wide temperature range from -65°C to 130°C. With 6 gold-plated phosphor bronze contacts arranged in 2 rows, it offers excellent connectivity and signal transmission. UL 94V-0 rated for flammability, it ensures safety in any application. With a 2.54mm pitch and straight mount angle, it is easy to install on PCBs. RoHS compliant and rated for 1500VAC, it meets international standards for environmental responsibility and electrical safety. Perfect for high-reliability applications in various industries, the BergStik® B/S II DR is a must-have component for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 68001-104HLF | B/S II HDR | ![]() |
| Amphenol FCI Berg 68001-402HLF | B/S II SR | ![]() |
| Amphenol FCI Berg 68002-102HLF | B/S II SR | ![]() |
| Amphenol FCI Berg 68002-103HLF | B/S II SR | ![]() |
| Amphenol FCI Berg 68016-102HLF | B/S II SR | ![]() |
| Amphenol FCI Berg 68786-102LF | 1X2 LOW PROFILE JUMPER | ![]() |
| Amphenol FCI Berg 68786-302LF | 1X2 LOW PROFILE JUMPER | ![]() |
| Amphenol FCI Berg 73725-0110BLF | USB SIDE MODULE 4 PIN LF | ![]() |
| Amphenol FCI Berg 163A11089X | D-SUB, 25-pos., Plug, Solder cup, Through hole, Quality class 3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||


