| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-6P-L012 |
| Color: | Gray |
| Series: | PanelMate™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-6P-L012 |
AT04-6P-L012
Specifications
Detailed Description
The PanelMate™ AT046PL012 Connector, with its 6 male contacts, is a reliable solution for automotive applications. Designed for panel mounting, it features a durable plastic housing in a sleek gray color. With an IP67 rating and silicone rubber seal, it offers excellent protection against dust and water ingress. Operating efficiently in temperatures ranging from -55°C to 125°C, it is suitable for use in harsh environments. RoHS compliant and with a voltage rating of 250V and current rating of 13A, it ensures safe and efficient power transmission. With 100 mating cycles and accommodating wire sizes from 20 to 14 AWG, this connector guarantees long-lasting performance, making it an essential component for automotive connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Amphenol Sine Systems AHDM06-24-21SN | PLUG,SZ24,21 POS,SKT, CIRC CONN,STD SEAL | ![]() |
| Amphenol Sine Systems AHDP06-24-31ST-WTA | SIZE 24 PLUG WITH 31 POSITIONS | ![]() |
| Amphenol Sine Systems AT04-4P | 4 Pin Receptacle | ![]() |
| | Amphenol Sine Systems AT04-6P-SR01BLK | 6 PIN RECEPTACLE, WITH ST | ![]() |
| Amphenol Sine Systems AT06-12SA | 12 Pin Plug Key Position A | ![]() |
| Amphenol Sine Systems AT06-2S | 2 Pin Plug GREY | ![]() |
| Amphenol Sine Systems AT06-6S | 6 PIN PLUG | ![]() |
| Amphenol Sine Systems AW12P | 12-Way Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW2S | 2 Position, Plug Wedgelock | ![]() |
| | Amphenol Sine Systems AW3S | 3 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AW3S-1939 | 3 PIN PLUG WEDGE J1939 | ![]() |
| | Amphenol Sine Systems AW4P | 4 Position Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW6P | 6-Way Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW6S | 6 Position, Plug Wedgelock | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2025 | PCN-22044 - Appearance change. In order to control warping of the part, core-outs were added to the panels of the AT/ATP Panelmate series. Both versions are good for use as this is a running change. No change to form, fit or function | Download | |||


