| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-6P-SR01BLK |
| Color: | Black |
| Series: | AT Series |
| Amperage: | 13 A |
| Connector Type: | Connector |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 |
| Wire Size: | 20 to 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-6P-SR01BLK |
AT04-6P-SR01BLK
| Heilind Number: | AMEAT04-6P-SR01BLK |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT04-6P-SR01BLK |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
AT-SR01 Series Receptacle, Male
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Amphenol Sine Systems AHDM06-24-23PN | PLUG,SZ24,23 POS,PIN, CIRC CONN,STD SEAL | ![]() |
| | Amphenol Sine Systems AT04-12PA-SRGRY | 12 PIN RECEPTACLE KEY POS | ![]() |
| Amphenol Sine Systems AT04-4P | 4 Pin Receptacle | ![]() |
| Amphenol Sine Systems AT04-6P-L012 | 6 POS RCPT FLG MT, GRY | ![]() |
| Amphenol Sine Systems AT06-2S | 2 Pin Plug GREY | ![]() |
| Amphenol Sine Systems AT06-3S-RJ120 | 3-WAY PLUG, FEMALE CONNECTOR W | ![]() |
| Amphenol Sine Systems AT06-6S | 6 PIN PLUG | ![]() |
| | Amphenol Sine Systems AT06-6S-SR01BLK | 6 PIN PLUG, WITH STRAIN R | ![]() |
| Amphenol Sine Systems ATM04-4P | 4 PIN RECEPTACLE | ![]() |
| Amphenol Sine Systems ATM06-3S | 3 PIN PLUG | ![]() |
| | Amphenol Sine Systems AW2S | 2 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AW3P | 3-Way Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW3S | 3 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AW3S-1939 | 3 PIN PLUG WEDGE J1939 | ![]() |
| | Amphenol Sine Systems AW6P | 6-Way Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW6S | 6 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AWM-12S | 12 PIN PLUG WEDGE | ![]() |
| Amphenol Sine Systems AWM-4P | 4 PIN RECEPTACLE WEDGE | ![]() |


