| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-3S-SS01 |
| Color: | Gray |
| Series: | AT |
| Amperage: | 13 A |
| Connector Type: | Connector |
| Gender: | Female |
| Number of Contacts: | 3 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | AMEAT06-3S-SS01 |
AT06-3S-SS01
| Heilind Number: | AMEAT06-3S-SS01 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT06-3S-SS01 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
3 Pin Plug, with End Cap & Sol 3 Pin Plug, with End Cap & Sol
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems A114017 | Seal Plugs, White, Fits Sizes 12, 16 | ![]() |
| | Amphenol Sine Systems AT06-2S-SS01 | 2-WAY PLUG, FEMALE CONNECTOR W | ![]() |
| Amphenol Sine Systems AT06-6S-MM01 | 6 PIN PLUG, WITH END CAP | ![]() |
| | Amphenol Sine Systems AT62-16-0822 | 4000 PC REEL | ![]() |
| | Amphenol Sine Systems AW6S | 6 Position, Plug Wedgelock | ![]() |


