| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT62-16-0822 |
| Gender: | Female |
| Wire Size: | 22 - 20 AWG |
| Contact Size: | 16 |
| Mating Cycles: | 100 cycle |
| Contact Design: | Stamped |
| Current Rating: | 13 A |
| Contact Plating: | Nickel |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | DuraMate™ AHDP ISOBUS |
| SKU: | AMEAT62-16-0822 |
AT62-16-0822
Specifications
Detailed Description
Introducing the DuraMate™ AHDP ISOBUS female connector, SKU AT62-16-0822. Crafted with durable copper alloy contacts plated with nickel, this connector ensures reliable performance in a wide temperature range from -55°C to 125°C. With a contact size of 16 and stamped contact design, it is suitable for wire sizes 22-20 AWG. Boasting a high current rating of 13A and RoHS compliance, it guarantees both efficiency and environmental responsibility. The 100 mating cycle durability makes it a long-lasting solution for circular connector applications. Part of the Duramate™ AHDM Metal and Duramate™ AHDP Plastic series, it offers versatility and quality assurance. Perfect for Circular Connector Accessories & Components,Circular Connector Contacts, and Circular Connectors & Accessories, this connector is a must-have for any professional setting.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems A114017 | Seal Plugs, White, Fits Sizes 12, 16 | ![]() |
| | Amphenol Sine Systems AT06-2S-SS01 | 2-WAY PLUG, FEMALE CONNECTOR W | ![]() |
| Amphenol Sine Systems AT06-3S-SS01 | 3 Pin Plug, with End Cap & Sol 3 Pin Plug, with End Cap & Sol | ![]() |
| Amphenol Sine Systems AT06-6S-MM01 | 6 PIN PLUG, WITH END CAP | ![]() |
| | Amphenol Sine Systems AW6S | 6 Position, Plug Wedgelock | ![]() |


