| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-6S-OMGRY |
| Color: | Gray |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 6 |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| SKU: | AMEAT06-6S-OMGRY |
AT06-6S-OMGRY
Specifications
Detailed Description
Introducing the Structure Plus™ Series AT066SOMGRY Automotive Connector, designed for reliable and durable performance in demanding environments. With a sleek gray housing made of high-quality nylon, this connector is specifically engineered for female gender applications. Featuring six nickel-plated contacts, it ensures excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -55°C to 125°C, and with an IP67 rating for water and dust resistance, it guarantees optimal functionality even in harsh conditions. The silicone rubber seals provide added protection, while the 100-cycle mating durability ensures long-lasting use. Suitable for wire sizes 20-14 AWG, with a current rating of 13A, this connector is perfect for various automotive applications. Rest assured, it is RoHS compliant and always in stock, making it a reliable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Amphenol Sine Systems AT06-08SA-OMGRY | 8 Position, OvermoldedPlug, Socket, Keyed A, Grey | ![]() |
| | Amphenol Sine Systems AW6S | 6 Position, Plug Wedgelock | ![]() |


