| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-08SA-OMGRY |
| Color: | Gray |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| SKU: | AMEAT06-08SA-OMGRY |
AT06-08SA-OMGRY
Specifications
Detailed Description
Featuring a durable Nylon housing in a sleek Gray hue, the AT06-08SA-OMGRY connector is designed for high-performance automotive applications. With eight nickel-plated contacts, this connector ensures reliable conductivity in extreme temperatures ranging from -55°C to 125°C. Its IP67 rating guarantees protection against dust and water ingress, while the silicone rubber seal enhances durability. The Structure Plus™ Series connector is RoHS compliant and supports wire sizes from 20 to 14 AWG, with a current rating of 13A. Perfect for automotive professionals, this connector offers 100 mating cycles for long-lasting use in challenging environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT06-08SA | 8 PIN PLUG KEY POSITION A | ![]() |
| Amphenol Sine Systems AT06-12SB | 12 Pin Plug Key Position B | ![]() |
| | Amphenol Sine Systems AT06-6S-OMGRY | 6 Position, Plug, Socket, Structure Plus™, Grey | ![]() |
| Amphenol Sine Systems AT16-18SB-K004 | 18-Way Plug with End Cap, Keyed B | ![]() |
| | Amphenol Sine Systems AW6S | 6 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AWM-12S | 12 PIN PLUG WEDGE | ![]() |


