| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT11-VCLIP |
| Color: | Black |
| Series: | AT |
| Accessory Type: | Attachment Clip |
| Housing Material: | Plastic |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| SKU: | AMEAT11-VCLIP |
AT11-VCLIP
Specifications
Detailed Description
Introducing the AT11-VCLIP, a versatile and essential component for automotive connectivity. This durable black cable tie receptacle, part of the AT series, is designed to securely fasten wires and cables in place. Made of high-quality plastic, it ensures reliable performance even in harsh environments with a wide operating temperature range from -55°C to 125°C and an IP69K rating for water and dust resistance. This attachment clip is RoHS compliant, reflecting our commitment to environmental responsibility. Perfect for automotive connector accessories, it's a must-have for maintaining efficient and organized wiring systems. Upgrade your connectivity with the AT11VCLIP.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT04-12PA-L012 | 12 POS RCPT FLG MT, GRY KEY A | ![]() |
| Amphenol Sine Systems AT04-4P | 4 Pin Receptacle | ![]() |
| Amphenol Sine Systems AT06-12SA | 12 Pin Plug Key Position A | ![]() |
| Amphenol Sine Systems AT06-2S | 2 Pin Plug GREY | ![]() |
| Amphenol Sine Systems AT06-3S-RJ120 | 3-WAY PLUG, FEMALE CONNECTOR W | ![]() |
| | Amphenol Sine Systems AT06-3S-SR01BLK | 3 Pin Plug, with Strain Relief | ![]() |
| Amphenol Sine Systems ATP06-4S | 4-WAY PLUG, FEMALE CONNECTOR | ![]() |
| Amphenol Sine Systems AW12S | 12 Position, Plug Wedgelock | ![]() |
| | Amphenol Sine Systems AW2S | 2 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AW3P | 3-Way Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW3S | 3 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AW3S-1939 | 3 PIN PLUG WEDGE J1939 | ![]() |
| | Amphenol Sine Systems AW4P | 4 Position Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW4S | 4 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AW8S | 8 Position, Plug Wedgelock | ![]() |


