| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-12PA-L012 |
| Color: | Gray |
| Series: | PanelMate™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-12PA-L012 |
AT04-12PA-L012
Specifications
Detailed Description
The PanelMate™ AT Male Automotive Connector in Gray ( AT04-12PA-L012) is a reliable and durable solution for your automotive connectivity needs. With a housing made of robust plastic and an IP67 rating for waterproof and dustproof protection, this connector is designed to withstand harsh operating conditions. Featuring 12 contacts, it allows for secure and efficient power and signal transmission. Its silicone rubber seal ensures a tight and reliable connection, even in high vibration environments. With a wide operating temperature range of -55°C to 125°C, it is suitable for use in extreme climates. RoHS compliant and suitable for use with 20-14 AWG wire, this connector is not only high-performing but also environmentally friendly. Trust in the PanelMate™ AT Male Connector for your automotive applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems A114017 | Seal Plugs, White, Fits Sizes 12, 16 | ![]() |
| Amphenol Sine Systems AT04-08PA-CL03 | 8 POS RCPT FLG MT, GRY KEY A,RDCE DIA SEAL | ![]() |
| Amphenol Sine Systems AT04-3P-L012 | 3 POS RCPT FLG MT, GRY | ![]() |
| Amphenol Sine Systems AT04-4P | 4 Pin Receptacle | ![]() |
| Amphenol Sine Systems AT04-6P-L012 | 6 POS RCPT FLG MT, GRY | ![]() |
| Amphenol Sine Systems AT06-2S | 2 Pin Plug GREY | ![]() |
| | Amphenol Sine Systems AT06-6S-SR01BLK | 6 PIN PLUG, WITH STRAIN R | ![]() |
| Amphenol Sine Systems AT11-VCLIP | cable tie recpt | ![]() |
| Amphenol Sine Systems ATM04-3P | 3 PIN RECEPTACLE | ![]() |
| Amphenol Sine Systems ATP06-4S | 4-WAY PLUG, FEMALE CONNECTOR | ![]() |
| Amphenol Sine Systems AW12P | 12-Way Wedgelock Receptacle | ![]() |
| Amphenol Sine Systems AW12S | 12 Position, Plug Wedgelock | ![]() |
| | Amphenol Sine Systems AW4P | 4 Position Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW4S | 4 Position, Plug Wedgelock | ![]() |
| | Amphenol Sine Systems AW6S | 6 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AWM-3S | 3 PIN PLUG WEDGE | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2025 | PCN-22044 - Appearance change. In order to control warping of the part, core-outs were added to the panels of the AT/ATP Panelmate series. Both versions are good for use as this is a running change. No change to form, fit or function | Download | |||


