| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM04-2P-BLK |
| Color: | Black |
| Series: | ATM |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 7.5 A |
| SKU: | AMEATM04-2P-BLK |
ATM04-2P-BLK
Specifications
Detailed Description
Introducing the ATM Series™ Male Connector, featuring a durable plastic housing in sleek black. With a reliable IP67 rating and silicone rubber seal, this connector ensures optimal performance even in harsh environments. Suitable for automotive applications, it boasts a current rating of 7.5A and can accommodate wire sizes ranging from 22 to 16 AWG. Operating smoothly in temperatures as low as -55°C and as high as 125°C, it guarantees reliable connectivity in all conditions. With a mating cycle of 100, this connector is built to last. Easily identifiable by its SKU code ATM04-2P-BLK, it is RoHS compliant and in stock for immediate shipping. Upgrade your automotive connectors with the ATM Series™ Male Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT06-2S-SR01BLK | 2-WAY PLUG FEMALE CONNECTOR WI | ![]() |
| Amphenol Sine Systems AT11-VCLIP | cable tie recpt | ![]() |


