| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM06-12SD |
| Color: | Brown |
| Series: | ATM |
| Amperage: | 7.5 A |
| Connector Type: | Connector |
| Gender: | Female |
| Number of Contacts: | 12 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | AMEATM06-12SD |
ATM06-12SD
| Heilind Number: | AMEATM06-12SD |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | ATM06-12SD |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
12 PIN PLUG KEY POSITION
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AHD10-9-1939P | HD SERIES 9 PIN RECEPTACLE | ![]() |
| Amphenol Sine Systems AT04-6P | 6 PIN RECEPTACLE | ![]() |
| Amphenol Sine Systems AT06-6S | 6 PIN PLUG | ![]() |
| Amphenol Sine Systems ATP04-2P | 2-WAY RECEPTACLE, MALE CONNECT | ![]() |
| Amphenol Sine Systems ATP06-2S | 2 Pin Plug | ![]() |
| | Amphenol Sine Systems AW6P | 6-Way Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW6S | 6 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AWP-2P | 2-WAY WEDGELOCK RECEPTACLE | ![]() |


