| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATV06-18SA-RR01 |
| Color: | Gray |
| Series: | ATV |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP68 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 22 - 16 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATV06-18SA-RR01 |
ATV06-18SA-RR01
Specifications
Detailed Description
Introducing the ATV06-18SA-RR01, a crucial component in the ATV Series™ designed for female connectors in automotive applications. This gray connector, constructed with durable plastic housing and featuring 18 contacts, ensures reliable performance even in extreme temperatures ranging from -55 °C to 125 °C. With an IP68 rating and silicone rubber seals, it offers superior protection against dust and water ingress. Meeting RoHS compliance, this connector is not only environmentally friendly but also capable of handling 13 A of current at 250 V. Its 100 mating cycles guarantee long-term functionality, making it a dependable choice for automotive connectors and accessories. Suitable for wire sizes 22-16 AWG, the ATV06-18SA-RR01 is a must-have for any automotive electrical system.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT62-14-0122 | Female Contact, Stamped & Form Reel | ![]() |
| Amphenol Sine Systems AT62-16-0122 | FEMALE CONTACT STAMPED&FORMED 16-18 AWG | ![]() |
| Amphenol Sine Systems AT62-201-16141 | FEMALE CONTACT, MACHINED SIZE 6 16-18AWG, NICKEL | ![]() |
| | Amphenol Sine Systems AWV-18S | WEDGELOKFOR ATV PLUG,GRN | ![]() |


