| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AWV-18S |
| Color: | Green |
| Series: | ATV |
| Accessory Type: | Wedgelock |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP68 |
| Wire Size: | 22 - 14 AWG |
| SKU: | AMEAWV-18S |
AWV-18S
Specifications
Detailed Description
Introducing the WEDGELOKFOR ATV PLUG in vibrant Green, part of our ATV Series™. Specifically designed for female connectors, this Wedgelock accessory is a crucial component for secure and reliable automotive electrical connections. With a durable plastic housing and meeting RoHS compliance, it ensures both performance and environmental responsibility. Featuring 18 contacts and an IP68 rating, it guarantees protection against dust and water ingress, making it ideal for rugged outdoor use. Operating seamlessly in temperatures ranging from -55°C to 125°C, it's a versatile solution for various applications. Compatible with wire sizes 22 to 14 AWG, it offers flexibility in installation. With stock availability and no high-reliability designation, it's ready for immediate use in automotive connector systems. Upgrade your connectivity with the AWV-18S Wedgelock and experience unmatched quality and durability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT04-2P | 2 Pin Receptacle GREY | ![]() |
| Amphenol Sine Systems AT60-202-16141 | Nickel-Plated Male Machined Contact, Size 16, 16-20AWG | ![]() |
| Amphenol Sine Systems ATV04-18PA-BUS | 18-WAY RCPT, BUSS, KEY A | ![]() |
| | Amphenol Sine Systems ATV06-18SA | 18 P PLUG,SZ16 CONT HVY DTY,KEY A,GRY,STD SEAL | ![]() |
| | Amphenol Sine Systems ATV06-18SA-RR01 | 18 P PLUG,SZ16 CONT HVY DTY,KEY A,GRY,DBL SEAL | ![]() |
| Amphenol Sine Systems AW12S | 12 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AW2P | 2-Way Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW2S | 2 Position, Plug Wedgelock | ![]() |
| | Amphenol Sine Systems AW4S | 4 Position, Plug Wedgelock | ![]() |
| | Amphenol Sine Systems AW6S | 6 Position, Plug Wedgelock | ![]() |


