| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AWP-6S |
| Color: | Orange |
| Series: | ATP |
| Accessory Type: | Wedgelock |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Wire Size: | 14 - 10 AWG |
| SKU: | AMEAWP-6S |
AWP-6S
Specifications
Detailed Description
Introducing the AWP-6S, a standout accessory in the ATP Series™ designed for male connectors in automotive applications. With a vibrant orange color for easy identification, this Wedgelock ensures secure and efficient connection. Crafted from durable plastic, it can withstand temperatures ranging from -55°C to 125°C, making it suitable for extreme environments. Featuring an IP67 rating, it provides reliable protection against dust and water ingress. With six contacts and compatibility with wire sizes ranging from 14 to 10 AWG, it offers versatility in connectivity. Fully RoHS compliant, this Wedgelock meets environmental standards. Perfect for automotive connector accessories, the AWP6S guarantees high performance and longevity in any project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems ATV04-18PA-BUS | 18-WAY RCPT, BUSS, KEY A | ![]() |


