| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATV04-18PA-BUS |
| Color: | Gray |
| Series: | HYPERBUSS™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP68 |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 16 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEATV04-18PA-BUS |
ATV04-18PA-BUS
Specifications
Detailed Description
Introducing the ATV04-18PA-BUS, a rugged and reliable connector from our HYPERBUSS™ AT series designed for demanding automotive applications. This gray connector features a durable plastic housing and is specifically engineered for male gender use. With 18 nickel-plated contacts, it ensures high conductivity and corrosion resistance, even in extreme temperatures ranging from -55°C to 125°C. Rated IP68 for waterproof performance, it guarantees reliable operation in harsh environments. With a maximum current rating of 13A and voltage rating of 250V, it is suitable for power and signal transmission in vehicles. RoHS compliant and with a mating cycle of 100, this connector offers long-lasting and environmentally friendly connectivity. Compatible with wire sizes ranging from 20 to 16 AWG, it is a versatile solution for automotive wiring systems. Elevate your automotive connectivity with the ATV0418PABUS connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Amphenol Sine Systems ATV06-18SA | 18 P PLUG,SZ16 CONT HVY DTY,KEY A,GRY,STD SEAL | ![]() |
| | Amphenol Sine Systems ATV06-18SA-RR01 | 18 P PLUG,SZ16 CONT HVY DTY,KEY A,GRY,DBL SEAL | ![]() |
| Amphenol Sine Systems AWM-3P | 3 PIN RECEPTACLE WEDGE | ![]() |
| | Amphenol Sine Systems AWV-18S | WEDGELOKFOR ATV PLUG,GRN | ![]() |


