| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AWV-18P |
| Color: | Green |
| Series: | ATV |
| Accessory Type: | Wedgelock |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP68 |
| Wire Size: | 22 - 14 AWG |
| SKU: | AMEAWV-18P |
AWV-18P
Specifications
Detailed Description
Introducing the ATV Series™ Wedgelock for ATV receptacles, designed for secure and reliable connections in automotive applications. Constructed with durable green plastic housing, this Wedgelock features 18 contacts, suitable for a wide range of wiring needs. With a temperature range of -55°C to 125°C and an IP68 rating, it ensures performance in harsh environments. RoHS compliant and suitable for 22-14 AWG wire sizes, it offers both environmental responsibility and versatility. Perfect for male connectors, this Wedgelock is a crucial accessory for maintaining connectivity in ATV systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AWM-3P | 3 PIN RECEPTACLE WEDGE | ![]() |
| | Amphenol Sine Systems AWV-18S | WEDGELOKFOR ATV PLUG,GRN | ![]() |


