| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C14621R0158042 |
| Series: | Heavymate® |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP65 |
| Thread Size: | M25 |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Housing Color: | Gray |
| Finish: | Powder Coated |
| Product Type: | Hood |
| SKU: | AMEC14621R0158042 |
C14621R0158042
Specifications
Detailed Description
Introducing the C14621R0158042, part of the Heavymate® series, a durable and reliable hood for heavy duty power connectors. Constructed with high-quality nylon housing material and featuring a powder-coated gray finish, this M25 thread size hood is designed for maximum performance in demanding environments. With an IP65 rating, it offers protection against dust and water ingress, making it ideal for outdoor and industrial applications. The seal material, Acrylonitrile Butadiene Rubber, ensures a secure and tight fit, even in harsh conditions. RoHS compliant and suitable for use in temperatures ranging from -40°C to 100°C, this hood is a must-have for any connectivity solution requiring rugged durability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems C146 10A015 000 2 | PIN CONNECTOR 15 WAY | ![]() |
| Amphenol Sine Systems C146 10Z015 100 2 | COVER HEAVYMATE | ![]() |
| Amphenol Sine Systems VN17 050 0004 101 | VN17 050 0004 101 | ![]() |


