MS27508E16B35SB

Heilind Number:AMIPT00SE-12-8S(470)
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E16B35SB
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E16B35SB
Series:PT Series
IP Rating:IP67
Wire Size:20 AWG, 22 AWG, 24 AWG
Shell Size:12
Shell Type:Wall Mount Receptacle
Contact Type:Socket
Shell Finish:Black Zinc Cobalt
Shell Material:Aluminum
Voltage Rating:600 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Locking Mechanism:Bayonet
Insert Arrangement:12-8
Military Specification:MIL-DTL-26482
Operating Temperature:-55 to 125 °C
Part Aliases:93-332012-08S
SKU:AMIPT00SE-12-8S(470)

Detailed Description

Introducing the MS27508E16B35SB, a durable and reliable Crimp Wall-Mount Receptacle designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a rugged black zinc cobalt shell with IP67 rating for superior protection against environmental elements. The contact sockets, made of high-quality Copper Alloy and plated with Gold, ensure excellent conductivity and corrosion resistance. With a shell size of 12 and insert arrangement 12-8, it accommodates wire sizes ranging from 24 to 20 AWG, making it suitable for a variety of applications. Its bayonet locking mechanism provides secure mating, while its high voltage rating of 600 VAC guarantees safe and efficient operation. RoHS compliant and designed for high reliability, this Circular MIL Spec Connector is a crucial component for demanding military and industrial environments.