| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-10-6S |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 10 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Cable Connecting Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-6 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| Part Aliases: | 71-146110-06S U71-146110-06S |
| SKU: | AMIPT01A-10-6S |
PT01A-10-6S
| Heilind Number: | AMIPT01A-10-6S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-10-6S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Cable Receptacle 26482-1, PT Series, MIL-DTL-26482 compliant, is a high-reliability circular connector designed for military and industrial applications. Featuring a rugged aluminum shell with Olive Drab Cadmium finish, this Socket contact type connector offers superior durability and protection, with an IP67 rating ensuring reliable performance in harsh environments. With a shell size of 10 and insert arrangement 10-6, it is suitable for heavy-duty power and signal transmission, with a voltage rating of 600 VAC. The gold-plated Copper Alloy contacts provide excellent conductivity and corrosion resistance, meeting stringent electrical performance requirements. Its bayonet locking mechanism ensures secure mating, making it ideal for mission-critical systems. RoHS non-compliant.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06A-12-8P | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-14-19P | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-14-19S(023) | AI-Solder Plug Connector 26482-1 | ![]() |


