| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-12-10S |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 12 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Cable Connecting Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 12-10 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| Part Aliases: | 71-146112-10S U71-146112-10S |
| SKU: | AMIPT01A-12-10S |
PT01A-12-10S
| Heilind Number: | AMIPT01A-12-10S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-12-10S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1 from the MIL-DTL-26482 compliant PT Series. Crafted with precision, this connector features a rugged shell made of Olive Drab Cadmium-coated Aluminum, ensuring durability in demanding environments. With a shell size of 12 and a bayonet locking mechanism, it guarantees secure and reliable connections. The contact sockets, plated with gold on copper alloy, offer optimal conductivity and corrosion resistance. Rated for up to 600 VAC, it meets high voltage requirements. Ideal for military and aerospace applications, this IP67-rated connector is RoHS compliant and designed for high-reliability performance. Elevate your connectivity with the PT01A1210S.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06A-14-19P | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-14-19S(023) | AI-Solder Plug Connector 26482-1 | ![]() |


