PT01A-12-3P

Heilind Number:AMIPT01A-12-3P
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT01A-12-3P
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT01A-12-3P
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:12
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Cable Connecting Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:1000 VAC
Insert Arrangement:12-3
Locking Mechanism:Bayonet
Operating Temperature:-55 to 125 °C
Part Aliases:71-146112-03P U71-146112-03P
SKU:AMIPT01A-12-3P

Detailed Description

Introducing the AI-Solder Cable Receptacle 26482-1, a high-performance connector designed for military and rugged applications. Compliant with MIL-DTL-26482 specifications, this PT Series connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. The shell size 12 accommodates a pin contact type, made of copper alloy with gold plating for optimal conductivity. With an IP67 rating, it offers protection against dust and water ingress, while its bayonet locking mechanism guarantees secure mating. Rated for a maximum voltage of 1000 VAC, this hi-rel connector is ideal for use in demanding aerospace, defense, and industrial applications. Upgrade to the PT01A123P for superior connectivity in your mission-critical systems.