| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-14-15S |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Cable Connecting Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 14-15 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| Part Aliases: | 71-146114-15S U71-146114-15S |
| SKU: | AMIPT01A-14-15S |
PT01A-14-15S
| Heilind Number: | AMIPT01A-14-15S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-14-15S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Cable Receptacle 26482-1, designated as SKU PT01A-14-15S, is a MIL-DTL-26482 compliant connector from the PT Series, specifically crafted for high-reliability applications. With a shell size of 14 and a durable aluminum construction finished in Olive Drab Cadmium, this connector guarantees robust performance in challenging environments. Featuring a socket contact type with gold-plated copper alloy contacts, it ensures optimal conductivity and corrosion resistance. Its IP67 rating certifies protection against dust and water ingress, while a 600 VAC voltage rating makes it suitable for diverse electrical systems. The bayonet locking mechanism offers secure mating, ideal for military, aerospace, and other demanding industries. With its 14-15 insert arrangement and compliance with RoHS regulations, this PT01A1415S connector combines performance, durability, and environmental responsibility.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06A-12-8P | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-14-12P(023) | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-14-19S(023) | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations 97-3100A-24-5S(946) | AI-Solder Plug Connector 26482-1 | ![]() |


