PT01A-16-8P

Heilind Number:AMIPT01A-16-8P
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT01A-16-8P
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT01A-16-8P
Series:PT Series
Part Aliases:71-146116-08P U71-146116-08P
SKU:AMIPT01A-16-8P

Detailed Description

Introducing the AI-Solder Cable Receptacle 26482-1 from our MIL-DTL-26482 compliant PT Series. This rugged connector boasts a shell size 16 made of durable aluminum with an olive drab cadmium finish, ensuring reliable performance in harsh environments. Featuring a bayonet locking mechanism, it guarantees secure connections. The contact pins, crafted from high-quality copper alloy and plated with gold, offer excellent conductivity and corrosion resistance. With an IP67 rating and a voltage rating of 1000 VAC, this connector is ideal for military, aerospace, and industrial applications where high reliability is paramount. Trust in the PT01A168P for your critical connectivity needs.