PT02E-12-10S

Heilind Number:AMIPT02E-12-10S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT02E-12-10S
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02E-12-10S
Series:PT Series
Part Aliases:71-148212-10S U71-148212-10S
SKU:AMIPT02E-12-10S

Detailed Description

Introducing the PT02E-12-10S, a rugged and reliable Circular MIL Spec Connector meticulously crafted to meet MIL-DTL-26482 military specifications. Part of the esteemed PT Series, this connector features a robust aluminum shell with Olive Drab Cadmium finish for enhanced durability and IP67 ingress protection, ensuring optimal performance even in harsh environments. Its 12-10 insert arrangement accommodates high voltage applications, with a 600 VAC rating. The socket contact type, made of Copper Alloy and plated with gold, guarantees secure and efficient connectivity. With a bayonet locking mechanism and hi-rel designation, this connector offers uncompromising stability and longevity, making it ideal for mission-critical operations. Rest assured, the PT02E-12-10S is designed for excellence, meeting the stringent demands of aerospace, defense, and industrial sectors.