| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-8-4S |
| Series: | PT Series |
| Part Aliases: | 71-146108-04S U71-146108-04S |
| SKU: | AMIPT01A-8-4S |
PT01A-8-4S
| Heilind Number: | AMIPT01A-8-4S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-8-4S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1 from our PT Series, a military-grade connector designed for rugged applications. Meeting MIL-DTL-26482 specifications, this connector ensures reliable performance in harsh environments. Featuring a shell size 8 with a durable aluminum construction and olive drab cadmium finish, it offers IP67-rated protection against dust and water ingress. The socket contact type with gold-plated copper alloy contacts guarantees optimal conductivity and corrosion resistance. With a voltage rating of 600 VAC and insert arrangement 8-4, it is suitable for high-power applications. The bayonet locking mechanism ensures secure mating, making it ideal for use in military, aerospace, and other high-reliability industries. Rest assured, this connector is RoHS compliant and is available for both standard and high-rel applications. Stay connected with confidence using the PT01A84S.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06A-8-4P | AI-Solder Plug Connector 26482-1 | ![]() |


