| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-8-4P |
| Series: | PT Series |
| Part Aliases: | 71-146608-04P U71-146608-04P |
| SKU: | AMIPT06A-8-4P |
PT06A-8-4P
| Heilind Number: | AMIPT06A-8-4P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-8-4P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06A-8-4P, a rugged AI-Solder Plug Connector designed for military applications. Part of the MIL-DTL-26482 compliant PT Series, this connector features durable construction with a shell made of Olive Drab Cadmium Aluminum. Its IP67 rating ensures protection against dust and water ingress, making it ideal for harsh environments. The copper alloy contacts with gold plating offer excellent conductivity, while the bayonet locking mechanism ensures secure and reliable connections. With a voltage rating of 600 VAC, this connector is suitable for high-power applications. Its straight plug shell type and pin contact configuration in size 8-4 provide versatility for various connectivity needs. Rest assured, this connector is RoHS compliant and designed for high reliability in critical operations. Trust in the PT06A-8-4P for your demanding circular connector requirements.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06A-8-4S | AI-Solder Plug Connector 26482-1 | ![]() |


