| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-10-6S |
| Series: | PT Series |
| Part Aliases: | 71-148210-06S U71-148210-06S U71-1482U10-06S |
| SKU: | AMIPT02E-10-6S |
PT02E-10-6S
| Heilind Number: | AMIPT02E-10-6S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-10-6S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02E-10-6S is a rugged and reliable circular connector designed for military applications. With a MIL-DTL-26482 military specification, this connector meets the highest standards for performance and durability. Featuring a socket contact type and gold plating, it ensures secure and efficient connections in harsh environments. The IP67 rating guarantees protection against dust and water ingress, making it ideal for use in outdoor or industrial settings. With a shell size of 10 and a bayonet locking mechanism, it offers easy and secure installation. Constructed with aluminum shell material and olive drab cadmium finish, it provides excellent corrosion resistance. With a voltage rating of 600 VAC and high reliability, the PT02E106S is the perfect choice for mission-critical applications in aerospace, defense, and other high-tech industries.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT02E-10-6P | Box Mtg Connector- 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-8-2S(SR) | AI-Solder Plug Connector 26482-1 W/SR | ![]() |
| Amphenol Industrial Operations PT06SE-16-26S | AI-Crimp Plug Connector 26482-1 | ![]() |


