| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-10-6P |
| Series: | PT Series |
| Part Aliases: | 71-148210-06P U71-148210-06P U71-1482U10-06P |
| SKU: | AMIPT02E-10-6P |
PT02E-10-6P
| Heilind Number: | AMIPT02E-10-6P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-10-6P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02E-10-6P, a rugged Box Mount Connector designed to meet stringent military specifications. Featuring a MIL-DTL-26482 certification, this connector from the PT Series ensures reliable performance in demanding environments. Constructed with a durable aluminum shell finished in Olive Drab Cadmium, it offers IP67-rated protection against dust and water ingress. The contact pins, made of Copper Alloy and plated with Gold, guarantee high conductivity and corrosion resistance. With a voltage rating of 600 VAC, it's suitable for power transmission in various applications. Its Bayonet locking mechanism provides secure mating, while the 10-6 insert arrangement allows for efficient connectivity. Whether in aerospace, defense, or industrial settings, this Hi-Rel connector is the perfect choice for critical operations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT02E-10-6S | SA | ![]() |
| Amphenol Industrial Operations PT02E-12-8P | AMI71-148212-08P | ![]() |
| Amphenol Industrial Operations PT02E-12-8SW | Solder Box Mtg Recept, OD | ![]() |
| Amphenol Industrial Operations PT02E-12-8SX | Solder Box Mtg Recept, OD | ![]() |


