| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-14-5S |
| Series: | PT Series |
| Part Aliases: | 71-148214-05S U71-148214-05S |
| SKU: | AMIPT02E-14-5S |
PT02E-14-5S
| Heilind Number: | AMIPT02E-14-5S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-14-5S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02E-14-5S is a MIL-DTL-26482 compliant circular connector from the PT Series, designed for high-reliability applications. Featuring a socket contact type with gold plating, this connector ensures optimal conductivity and durability. With an IP67 rating, it provides reliable protection against dust and water ingress, making it suitable for use in harsh environments. The aluminum shell with Olive Drab Cadmium finish offers robust construction, while the bayonet locking mechanism guarantees secure mating. Its 14-5 insert arrangement and 1000 VAC voltage rating make it ideal for demanding military and industrial settings. Trust in the PT02E145S for dependable connectivity in critical operations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT02E-12-10SY | Solder Box Mtg Rcpt, OD | ![]() |


