| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-12-10SY |
| Series: | PT Series |
| Part Aliases: | 71-148212-10L U71-148212-10L |
| SKU: | AMIPT02E-12-10SY |
PT02E-12-10SY
| Heilind Number: | AMIPT02E-12-10SY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-12-10SY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02E-12-10SY, a rugged and reliable Circular MIL Spec Connector designed for military applications. This Solder Box Mtg Rcpt features a durable Aluminum shell with Olive Drab Cadmium finish, meeting MIL-DTL-26482 specifications for superior performance in harsh environments. The gold-plated Copper Alloy contacts ensure optimal conductivity, while the IP67 rating guarantees protection against dust and water ingress. With a voltage rating of 600 VAC and a bayonet locking mechanism, this connector offers secure and efficient power transmission. The PT Series shell size 12, contact type socket, and insert arrangement 12-10, make it suitable for a wide range of connectivity needs. Trust in the hi-rel quality of this connector for mission-critical operations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT02E-12-10P | RECEPT | ![]() |
| Amphenol Industrial Operations PT02E-12-10S | SA- | ![]() |
| Amphenol Industrial Operations PT02E-12-8S | AMI71-148212-08S | ![]() |
| Amphenol Industrial Operations PT02E-12-8SZ | Solder Box Mtg Recept, OD | ![]() |
| Amphenol Industrial Operations PT06E-14-18P(SR) | AI-Solder Plug Connector 26482-1 W/SR | ![]() |


