| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-8-3P |
| Series: | PT Series |
| Part Aliases: | 71-148208-03P U71-148208-03P |
| SKU: | AMIPT02E-8-3P |
PT02E-8-3P
| Heilind Number: | AMIPT02E-8-3P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-8-3P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AMI71-148208-03P, a rugged and reliable military-spec circular connector designed for high-reliability applications. Part of the PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring protection against harsh environments. With a shell size of 8 and IP67 rating, it offers excellent resistance to dust and water ingress. The contact material is Copper Alloy with Gold plating, guaranteeing superior conductivity and corrosion resistance. Its pin contact type and Bayonet locking mechanism provide secure and stable connections. Meeting MIL-DTL-26482 specifications, this connector is ideal for use in aerospace, defense, and other demanding industries. With a voltage rating of 600 VAC and insert arrangement of 8-3, it is suitable for a wide range of power and signal transmission applications. Rest assured, this connector is in stock and ready for immediate deployment. Trust in the AMI71-148208-03P for your critical connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT02SE-14-19S | AI-CRIMP BOX-MT RECEPTACLE 26482-1 | ![]() |
| Amphenol Industrial Operations PT06E-8-3S | AI-Solder Plug E-Class Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06E-8-3S(SR) | AI-Solder Plug Connector 26482-1 W/SR | ![]() |
| Amphenol Industrial Operations 97-3100A28-1SZ-621 | AI-Solder Plug Connector 26482-1 W/SR | ![]() |


