| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-12-3P |
| Series: | PT Series |
| Part Aliases: | 71-331212-03P |
| SKU: | AMIPT02SE-12-3P |
PT02SE-12-3P
| Heilind Number: | AMIPT02SE-12-3P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-12-3P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-CRIMP BOX-MT RECEPTACLE 26482-1, part of the rugged MIL-DTL-26482 PT Series designed for high-reliability applications. Featuring a shell size 12 with a durable aluminum construction finished in Olive Drab Cadmium, this IP67-rated connector ensures robust performance in harsh environments. The copper alloy contacts, plated with gold, guarantee optimal conductivity and corrosion resistance. With a contact type of pin suitable for wire sizes 20-16 AWG, and a voltage rating of 1000 VAC, this connector offers secure and efficient power transfer. Its 12-3 insert arrangement, paired with a bayonet locking mechanism, ensures easy and reliable mating. Perfect for military, aerospace, and industrial use, the PT02SE123P is a dependable solution for your circular connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT02SE-18-32P | AI-CRIMP BOX-MT RECEPTACLE 26482-1 | ![]() |
| Amphenol Industrial Operations PT06SE-14-5P(SR) | Crimp Plug Connector 26482-1 W/SR | ![]() |
| Amphenol Industrial Operations PT06SE-14-5SW(SR) | Crimp Plug Connector 26482-1 W/SR | ![]() |


