PT02SE-12-8S

Heilind Number:AMIPT02SE-12-8S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT02SE-12-8S
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02SE-12-8S
Series:PT Series
Part Aliases:71-331212-08S
SKU:AMIPT02SE-12-8S

Detailed Description

The AI-CRIMP BOX-MT RECEPTACLE 26482-1 ( PT02SE-12-8S) from our PT Series offers reliable connectivity in demanding environments. Designed to MIL-DTL-26482 specifications, this connector ensures performance and durability. Featuring a shell size 12 with a Box Mount Receptacle configuration, it is ideal for secure installations. The contact material is Copper Alloy with Gold plating, guaranteeing excellent conductivity. With an IP67 rating, it provides protection against dust and water ingress. Suitable for wire sizes 24 AWG, 22 AWG, and 20 AWG, it accommodates various applications. The shell material is Aluminum with an Olive Drab Cadmium finish, ensuring ruggedness and corrosion resistance. Its Bayonet locking mechanism offers easy and secure mating. With a voltage rating of 600 VAC and hi-rel designation, this connector is perfect for high-performance and mission-critical systems. Rest assured, it meets stringent quality standards, making it a dependable choice for your connectivity needs.