97-3101A28-11SX-639

Heilind Number:AMIPT06SE-12-8P(SR)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3101A28-11SX-639
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3101A28-11SX-639
Series:PT Series
Part Aliases:71-332612-08P
SKU:AMIPT06SE-12-8P(SR)

Detailed Description

Introducing the 97-3101A28-11SX-639 Crimp Plug Connector, a rugged and reliable solution for military and high-reliability applications. This connector, meeting MIL-DTL-26482 specifications, is part of the PT Series known for its durability and performance. With a shell size of 12 and a straight plug configuration, it ensures secure and efficient connectivity in demanding environments. The contact pins, made of copper alloy and plated with gold, guarantee excellent conductivity and corrosion resistance. Featuring an IP67 rating, this connector provides protection against dust and water ingress, making it suitable for harsh conditions. Its bayonet locking mechanism ensures a secure connection, while the olive drab cadmium shell finish enhances durability. Supporting wire sizes from 24 to 20 AWG and with a voltage rating of 600 VAC, it offers versatility for various applications. Trust in the PT06SE128PSR for your critical connectivity needs.