| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-20-16S |
| Series: | PT Series |
| Part Aliases: | 71-331220-16S |
| SKU: | AMIPT02SE-20-16S |
PT02SE-20-16S
| Heilind Number: | AMIPT02SE-20-16S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-20-16S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-CRIMP BOX-MT RECEPTACLE 26482-1, part of the MIL-DTL-26482 PT Series, offers reliable connectivity in demanding environments. Featuring gold-plated Copper Alloy contacts, it ensures efficient signal transmission with a voltage rating of 1000 VAC. With an IP67 rating, this Box Mount Receptacle is resistant to dust and water ingress, making it suitable for outdoor and harsh industrial applications. Its shell size 20, Bayonet locking mechanism, and Olive Drab Cadmium shell finish guarantee secure and durable connections. Designed for use with 20-16 insert arrangement, accommodating wire sizes of 20, 16, and 18 AWG, this connector is highly versatile. Meeting high-reliability standards, it is ideal for military, aerospace, and other hi-rel applications. Ensure robust and efficient connectivity with the PT02SE2016S.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT02SE-16-26S | AI-CRIMP BOX-MT RECEPTACLE 26482-1 | ![]() |


