PT02SE-16-26S

Heilind Number:AMIPT02SE-16-26S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT02SE-16-26S
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02SE-16-26S
Series:PT Series
Part Aliases:71-331216-26S
SKU:AMIPT02SE-16-26S

Detailed Description

Introducing the AI-CRIMP BOX-MT RECEPTACLE 26482-1 from the MIL-DTL-26482 compliant PT Series. This rugged connector, featuring a shell size of 16 with Olive Drab Cadmium finish, is designed for military and aerospace applications. Constructed with high-quality Aluminum shell material and gold-plated copper alloy contacts, it ensures reliable performance in harsh environments. The IP67 rating guarantees protection against dust and water ingress, while the bayonet locking mechanism offers secure mating. With a wide wire size compatibility ranging from 24 to 20 AWG, this connector is versatile and dependable. Meeting stringent requirements for hi-rel applications, it is the perfect choice for demanding connectivity needs in the field. Trust in the PT02SE1626S for superior quality and performance in critical missions.