| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT04A-16-8P(025) |
| Series: | PT Series |
| Part Aliases: | 93-146416-08P C93-146416-08P |
| SKU: | AMIPT04A-16-8P(025) |
PT04A-16-8P(025)
| Heilind Number: | AMIPT04A-16-8P(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT04A-16-8P(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT04A-16-8P(025) RECEPT, a rugged Circular MIL Spec Connector designed for high-reliability applications. Meeting MIL-DTL-26482 military specifications, this connector guarantees exceptional performance in demanding environments. Featuring a IP67 rating, it offers reliable protection against dust and water ingress. The shell, made of durable aluminum with a black zinc cobalt finish, ensures long-lasting durability. With a shell size of 16 and a bayonet locking mechanism, it provides secure connections in critical systems. The contact material, copper alloy with gold plating, guarantees excellent conductivity and corrosion resistance. Its pin contact type, part of the PT Series, with a voltage rating of 1000 VAC, makes it suitable for a wide range of applications. RoHS compliant, this connector prioritizes environmental responsibility without compromising on quality. Trust the PT04A-16-8P(025) for your mission-critical connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06A-10-2P | AI-Solder Plug Connector 26482-1 | ![]() |


