| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-10-2S |
| Series: | PT Series |
| Part Aliases: | 71-146610-02S U71-146610-02S |
| SKU: | AMIPT06A-10-2S |
PT06A-10-2S
| Heilind Number: | AMIPT06A-10-2S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-10-2S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1, part of the rugged MIL-DTL-26482 PT Series. Engineered for high reliability in demanding environments, this connector features a shell size 10 made of durable aluminum with an Olive Drab Cadmium finish. The socket contact type is constructed of Copper Alloy with Gold plating, ensuring excellent conductivity and corrosion resistance. With an IP67 rating, it provides reliable protection against dust and water ingress. Its straight shell type and bayonet locking mechanism offer secure and easy installation. Rated for 600 VAC, this connector is suitable for a wide range of applications in military, aerospace, and industrial settings. Trust in the PT06A102S for superior performance in mission-critical systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations D38999/24WE8SN | MIL-DTL-38999/24 - Connectors, Electrical, Circular, Receptacle, Threaded, Jam Nut Mounting, Removable Crimp Contacts, Series III | ![]() |
| Amphenol Industrial Operations D38999/24WH21SA | MIL-DTL-38999/24 - Connectors, Electrical, Circular, Receptacle, Threaded, Jam Nut Mounting, Removable Crimp Contacts, Series III | ![]() |
| Amphenol Industrial Operations D38999/24WJ37SN | MIL-DTL-38999/24 - Connectors, Electrical, Circular, Receptacle, Threaded, Jam Nut Mounting, Removable Crimp Contacts, Series III | ![]() |
| Amphenol Industrial Operations D38999/24WJ4SA | MIL-DTL-38999/24 - Connectors, Electrical, Circular, Receptacle, Threaded, Jam Nut Mounting, Removable Crimp Contacts, Series III | ![]() |
| Amphenol Industrial Operations D38999/24WJ4SB | MIL-DTL-38999/24 - Connectors, Electrical, Circular, Receptacle, Threaded, Jam Nut Mounting, Removable Crimp Contacts, Series III | ![]() |
| Amphenol Industrial Operations D38999/24ZJ4SN | MIL-DTL-38999/24 - Connectors, Electrical, Circular, Receptacle, Threaded, Jam Nut Mounting, Removable Crimp Contacts, Series III | ![]() |
| Amphenol Industrial Operations PT06A-10-2P | AI-Solder Plug Connector 26482-1 | ![]() |


