PT06A-10-5P

Heilind Number:AMIPT06A-10-5P
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06A-10-5P
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-10-5P
Series:PT Series
Part Aliases:71-146610-05P U71-146610-05P
SKU:AMIPT06A-10-5P

Detailed Description

Introducing the AI-Solder Plug Connector 26482-1 from our MIL-DTL-26482 compliant PT Series. Crafted with precision and durability in mind, this connector features a shell made of rugged Olive Drab Cadmium-coated aluminum, ensuring reliable performance even in harsh environments. The contact pins, constructed from high-quality copper alloy and plated with gold, guarantee optimal conductivity and corrosion resistance. With an IP67 rating, this connector offers protection against dust and water ingress, making it perfect for use in outdoor or industrial settings. Its shell size 10, contact type Pin, and insert arrangement 10-5, provide compatibility and versatility for various applications. Incorporating a secure Bayonet locking mechanism, rest assured of a stable and robust connection. Rated for up to 600 VAC, this connector is suitable for high-voltage applications. Whether it's for military, aerospace, or industrial use, the AI-Solder Plug Connector 26482-1 is the ideal choice for your connectivity needs. Rest assured, it is RoHS compliant and certified for high reliability, bearing the acronym PT06A105P.