PT06A-12-10S

Heilind Number:AMIPT06A-12-10S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06A-12-10S
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-12-10S
Series:PT Series
Part Aliases:71-146612-10S U71-146612-10S
SKU:AMIPT06A-12-10S

Detailed Description

Introducing the AI-Solder Plug Connector 26482-1 from our MIL-DTL-26482 compliant PT Series. This high-performance connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring reliable operation in harsh environments. The socket contact type, made of Copper Alloy with Gold plating, guarantees optimal conductivity. With an IP67 rating, this connector offers dust and water resistance, making it ideal for military and industrial applications. The 12-10 insert arrangement, along with a bayonet locking mechanism, provides secure and efficient connectivity. Rated for 600 VAC, this connector is suitable for high-voltage applications. Rest assured, it is in stock for immediate delivery, with RoHS compliance and high reliability for peace of mind. Trust the PT06A1210S for your critical circular connector needs.