PT06A-12-3S(025)

Heilind Number:AMIPT06A-12-3S(025)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06A-12-3S(025)
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-12-3S(025)
Series:PT Series
Part Aliases:93-146612-03S C93-146612-03S
SKU:AMIPT06A-12-3S(025)

Detailed Description

Introducing the AI-Solder Plug Connector 26482-1 from our PT Series, meticulously crafted to meet MIL-DTL-26482 military specifications. Featuring a robust shell size 12 made of durable aluminum with a sleek black zinc cobalt finish, this connector guarantees optimal performance in harsh environments. Its socket contact type, copper alloy construction, and gold plating ensure reliable conductivity, while its IP67 rating offers protection against dust and water ingress. Engineered with an insert arrangement of 12-3 and a bayonet locking mechanism, it provides secure and efficient connectivity. With a voltage rating of 1000 VAC and RoHS compliance, this high-reliability connector is perfect for a wide range of applications, making it a must-have in your inventory.