PT06A-14-18S(025)

Heilind Number:AMIPT06A-14-18S(025)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06A-14-18S(025)
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-14-18S(025)
Series:PT Series
Part Aliases:93-146614-18S C93-146614-18S
SKU:AMIPT06A-14-18S(025)

Detailed Description

Introducing the AI-Solder Plug Connector 26482-1 from our MIL-DTL-26482 compliant PT Series. Engineered for high reliability in demanding environments, this connector features a shell size 14 made of durable aluminum with a sleek black zinc cobalt finish. The contact sockets, crafted from copper alloy and plated with gold, ensure optimal conductivity and corrosion resistance. With an IP67 rating, it offers protection against water and dust ingress, making it ideal for rugged applications. Its straight plug shell type and bayonet locking mechanism provide secure and easy connections. Designed for versatility, it has an insert arrangement of 14-18 and a voltage rating of 600 VAC. Trust in the PT06A1418S025 for dependable performance in circular MIL spec connector applications.