| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-14-12P(025) |
| Series: | PT Series |
| Part Aliases: | 93-146614-12P C93-146614-12P |
| SKU: | AMIPT06A-14-12P(025) |
PT06A-14-12P(025)
| Heilind Number: | AMIPT06A-14-12P(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-14-12P(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1 from our rugged PT Series, designed to meet stringent MIL-DTL-26482 military specifications. This high-performance connector features a durable aluminum shell with a sleek black zinc cobalt finish, ensuring reliable operation even in harsh environments. Its IP67-rated construction provides excellent protection against dust and water ingress. The contact pins, made of copper alloy and plated with gold, offer superior conductivity and corrosion resistance. With a voltage rating of 600 VAC, this connector is suitable for a wide range of power and signal applications. Its bayonet locking mechanism guarantees secure mating, while the 14-12 insert arrangement accommodates various wire sizes. RoHS compliant and certified for high reliability, the PT06A1412P025 is the ideal choice for demanding military and industrial projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06A-14-12S(025) | AI-Solder Plug Connector 26482-1 | ![]() |


