| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-14-12S(025) |
| Series: | PT Series |
| Part Aliases: | 93-146614-12S C93-146614-12S |
| SKU: | AMIPT06A-14-12S(025) |
PT06A-14-12S(025)
| Heilind Number: | AMIPT06A-14-12S(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-14-12S(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1 from our PT Series, designed to meet MIL-DTL-26482 military specifications, ensuring reliable performance in demanding environments. Featuring a durable Aluminum shell with a sleek Black Zinc Cobalt finish, this connector offers IP67 protection against dust and water ingress. The Socket contact type, made of high-quality Copper Alloy and plated with Gold, guarantees secure and efficient connections. With a voltage rating of 600 VAC and an insert arrangement of 14-12, it is suitable for a wide range of applications. The Bayonet locking mechanism provides easy and secure mating, perfect for high-reliability requirements. Rest assured, this connector is compliant with RoHS regulations, making it an environmentally friendly choice. Trust in the PT06A1412S025 for your critical connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06A-14-12P(025) | AI-Solder Plug Connector 26482-1 | ![]() |


